Part Details for E196 by International Light Technologies Inc
Overview of E196 by International Light Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-13-33E-19.660800 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-12-18E-19.600000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-22-YYE-1.966080 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for E196
E196 CAD Models
E196 Part Data Attributes
|
E196
International Light Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
E196
International Light Technologies Inc
Single Color LED, Super Bright Green, Diffused, T-1, 2.8mm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTERNATIONAL LIGHT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2.8 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |