Part Details for E28F400CV-T60 by Intel Corporation
Overview of E28F400CV-T60 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E28F400CV-T60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 512K X 8 FLASH 5V PROM, 110 ns, PDSO48 | 2 |
|
$19.2866 / $20.6642 | Buy Now |
Part Details for E28F400CV-T60
E28F400CV-T60 CAD Models
E28F400CV-T60 Part Data Attributes:
|
E28F400CV-T60
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F400CV-T60
Intel Corporation
512KX8 FLASH 5V PROM, 110ns, PDSO48, 12 X 20 MM, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 110 ns | |
Additional Feature | CAN BE OPERATED IN 4.5V TO 5.5V; CAN BE CONFG AS 256K X 16; TOP BOOT BLOCK | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for E28F400CV-T60
This table gives cross-reference parts and alternative options found for E28F400CV-T60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F400CV-T60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28F400B1WG-8BTR | Flash, 512KX8, 110ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | E28F400CV-T60 vs MT28F400B1WG-8BTR |
E28F400CV-B60 | 512KX8 FLASH 5V PROM, 110ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | E28F400CV-T60 vs E28F400CV-B60 |
TE28F400CV-B80 | 512KX8 FLASH 5V PROM, 110ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | E28F400CV-T60 vs TE28F400CV-B80 |
TE28F400CV-T80 | 512KX8 FLASH 5V PROM, 110ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | E28F400CV-T60 vs TE28F400CV-T80 |