Part Details for E2E-X2MC28-M1 by OMRON Corporation
Overview of E2E-X2MC28-M1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for E2E-X2MC28-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX2MC28M1
|
Avnet Americas | Proximity Sensor DC 3-Wire NPN N.C. 2mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX2MC28M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0252 / $75.4236 | Buy Now |
DISTI #
653-E2EX2MC28M1
|
Mouser Electronics | Proximity Sensors M8 UnSHIELD Output NPN, IOLink None | 0 |
|
$84.0700 / $91.0200 | Order Now |
DISTI #
E2EX2MC28M1
|
Avnet Americas | Proximity Sensor DC 3-Wire NPN N.C. 2mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX2MC28M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0252 / $75.4236 | Buy Now |
Part Details for E2E-X2MC28-M1
E2E-X2MC28-M1 CAD Models
E2E-X2MC28-M1 Part Data Attributes:
|
E2E-X2MC28-M1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X2MC28-M1
OMRON Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-08-06 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 26 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 2.2 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | 3-WIRE DC, NPN, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |
Alternate Parts for E2E-X2MC28-M1
This table gives cross-reference parts and alternative options found for E2E-X2MC28-M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2E-X2MC28-M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E2E-X2ME2-M1 | Inductive Sensor, 2mm Min, 2mm Max, 200mA, Cylindrical, | OMRON Corporation | E2E-X2MC28-M1 vs E2E-X2ME2-M1 |