Filter Your Search
1 - 3 of 3 results
|
E2E-X2MC28-M1TJR0.3M
OMRON Corporation
|
Check for Price | Yes | Active | 2.2 mm | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | NPN, NC | IP67, IP69K, REVERSE POLARITY PROTECTION... more | 16 mA | 30 V | 10 V | 85 °C | -40 °C | CYLINDRICAL | CABLE WITH CONNECTOR | OMRON CORP | unknown | STAINLESS STEEL | ||||||
|
E2E-X2MC28-M1TJ0.3M
OMRON Corporation
|
Check for Price | Yes | Active | 2.2 mm | PROXIMITY SENSOR,INDUCTIVE | 3-WIRE DC, NPN, NC | IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 16 mA | 30 V | 10 V | 85 °C | -40 °C | CYLINDRICAL | CABLE WITH CONNECTOR | 8 mm | OMRON CORP | unknown | STAINLESS STEEL | 2019-08-06 | |||||
|
E2E-X2MC28-M1
OMRON Corporation
|
Check for Price | Yes | Active | 2.2 mm | PROXIMITY SENSOR,INDUCTIVE | 3-WIRE DC, NPN, NC | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 16 mA | 30 V | 10 V | 85 °C | -40 °C | CYLINDRICAL | CONNECTOR | 26 mm | 8 mm | OMRON CORP | unknown | STAINLESS STEEL | 2019-08-06 | Omron Electronics |