Part Details for E5-8006 by Southco
Results Overview of E5-8006 by Southco
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E5-8006 Information
E5-8006 by Southco is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 65780-060 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 24 Position ,2.54mm (0.100in) Pitch. | |
| 88880-068 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (15 u\\.) GXT Plating | |
| 94268-006LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 6 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for E5-8006
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bisco Industries | 6 |
|
Buy Now | ||
|
DISTI #
83628931
|
Verical | E5 Cams Stainless Steel Bent Up Position Min Qty: 6 Package Multiple: 1 | Americas - 6 |
|
$12.4731 | Buy Now |
|
DISTI #
SOUE5-8006
|
DB Roberts | These latches deliver affordable simplicity including quick access with just a quarter turn the versatility of multiple body materials plus the flexibility of modular design for numerous actuation and dimensional options. Ramped cams provide a snug fit | 30 |
|
$2.6400 | Buy Now |