Part Details for EA EDIPTFT70-ATP by Display Visions (LEDs)
Results Overview of EA EDIPTFT70-ATP by Display Visions (LEDs)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EA EDIPTFT70-ATP Information
EA EDIPTFT70-ATP by Display Visions (LEDs) is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for EA EDIPTFT70-ATP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1481-1128-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 7" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1 In Stock |
|
$521.9460 / $578.9400 | Buy Now |
|
DISTI #
790-EDIPTFT70-ATP
|
Mouser Electronics | TFT Displays & Accessories 7.0 inch Touch TFT Intelligent Display RoHS: Compliant | 0 |
|
$521.9400 / $578.9300 | Order Now |
|
DISTI #
EAEDIPTFT70-ATP
|
TME | Display: TFT, 7", 800x480, Illumin: LED, Dim: 170x112mm, RGB, 5VDC Min Qty: 1 | 0 |
|
$555.3900 / $578.1900 | RFQ |