Part Details for EA-PS 9040-340 3U by EA Elektro-Automatik GmbH
Overview of EA-PS 9040-340 3U by EA Elektro-Automatik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA-PS 9040-340 3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2422492
|
element14 Asia-Pacific | POWER SUPPLY, 1CH, 40V, 340A, PROG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7,202.7729 | Buy Now |
DISTI #
2422492
|
Farnell | POWER SUPPLY, 1CH, 40V, 340A, PROG RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 0 |
|
$7,687.7336 | Buy Now |
DISTI #
20000085
|
TestEquity LLC | EA Elektro-Automatik EA-PS 9040-340 3U DC Power Supply, Autoranging, Rackmount, Single Output, 40VDC, 340ADC | 0 |
|
$8,485.0000 | Buy Now |