Memory
EBE11UD8AGSA-6E-E
Elpida Memory Inc
Description: DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200

Overview of EBE11UD8AGSA-6E-E by Elpida Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage

CAD Models for EBE11UD8AGSA-6E-E by Elpida Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EBE11UD8AGSA-6E-E by Elpida Memory Inc

EBE11UD8AGSA-6E-E
Elpida Memory Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPIDA MEMORY INC
Part Package Code
SODIMM
Package Description
DIMM, DIMM200,24
Pin Count
200
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
0.45 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
333 MHz
I/O Type
COMMON
JESD-30 Code
R-XZMA-N200
Memory Density
8589934592 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
200
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
128MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM200,24
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Standby Current-Max
0.16 A
Supply Current-Max
3.12 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. EBE11UD8AGSA-6E-E
    Elpida Memory Inc
    DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200
    VS

Alternate Parts for EBE11UD8AGSA-6E-E

This table gives cross-reference parts and alternative options found for EBE11UD8AGSA-6E-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBE11UD8AGSA-6E-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M470T2863FB3-CE6 DDR DRAM Module, 128MX64, 0.45ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor EBE11UD8AGSA-6E-E vs M470T2863FB3-CE6
M470T2863FB3-CE7 DDR DRAM Module, 128MX64, 0.4ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor EBE11UD8AGSA-6E-E vs M470T2863FB3-CE7
HYMP512S64BLP8-Y5 DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 SK Hynix Inc EBE11UD8AGSA-6E-E vs HYMP512S64BLP8-Y5
NT1GT64U8HA0BN-3C DDR DRAM Module, 128MX64, 0.45ns, CMOS, GREEN, SODIMM-200 Nanya Technology Corporation EBE11UD8AGSA-6E-E vs NT1GT64U8HA0BN-3C
HYMP112S64AP6-Y5 DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 SK Hynix Inc EBE11UD8AGSA-6E-E vs HYMP112S64AP6-Y5
EBE11UD8AGUA-6E-E DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 Elpida Memory Inc EBE11UD8AGSA-6E-E vs EBE11UD8AGUA-6E-E
HYS64T128020EDL-3-C DDR DRAM Module, 128MX64, 0.45ns, CMOS, GREEN, SODIMM-200 Qimonda AG EBE11UD8AGSA-6E-E vs HYS64T128020EDL-3-C
M470T2864QZ3-LE6 DDR DRAM Module, 128MX64, 0.45ns, CMOS, LEAD FREE, SODIMM-200 Samsung Semiconductor EBE11UD8AGSA-6E-E vs M470T2864QZ3-LE6
HYS64T128921HDL-3S-B DDR DRAM Module, 128MX64, 0.45ns, CMOS, GREEN, SO-DIMM-200 Qimonda AG EBE11UD8AGSA-6E-E vs HYS64T128921HDL-3S-B
W3HG128M64EEU806D4SG DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 Microsemi Corporation EBE11UD8AGSA-6E-E vs W3HG128M64EEU806D4SG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EBE11UD8AGSA-6E-E by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EBE11UD8AGSA-6E-E by Elpida Memory Inc

Select Manufacturer
Which Manufacturer of EBE11UD8AGSA-6E-E would you like to use for your alert(s)?
  • Please alert me when EBE11UD8AGSA-6E-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EBE11UD8AGSA-6E-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EBE11UD8AGSA-6E-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EBE11UD8AGSA-6E-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EBE11UD8AGSA-6E-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EBE11UD8AGSA-6E-E by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: