Memory
EBE21RD4ABHA-4A-E
Elpida Memory Inc
Description: DDR DRAM Module, 256MX72, 0.6ns, CMOS, LEAD FREE, DIMM-240

Overview of EBE21RD4ABHA-4A-E by Elpida Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EBE21RD4ABHA-4A-E by Elpida Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EBE21RD4ABHA-4A-E by Elpida Memory Inc

EBE21RD4ABHA-4A-E
Elpida Memory Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPIDA MEMORY INC
Part Package Code
DIMM
Package Description
DIMM, DIMM240,40
Pin Count
240
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
0.6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N240
Memory Density
19327352832 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
240
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
256MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM240,40
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Standby Current-Max
0.86 A
Supply Current-Max
7.48 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
1 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. EBE21RD4ABHA-4A-E
    Elpida Memory Inc
    DDR DRAM Module, 256MX72, 0.6ns, CMOS, LEAD FREE, DIMM-240
    VS

Alternate Parts for EBE21RD4ABHA-4A-E

This table gives cross-reference parts and alternative options found for EBE21RD4ABHA-4A-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBE21RD4ABHA-4A-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W1D256M72R8A-3.75AE-JA2 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 AMD Xilinx EBE21RD4ABHA-4A-E vs W1D256M72R8A-3.75AE-JA2
HYS72T256300EP-3S-C DDR DRAM Module, 256MX72, 0.45ns, CMOS, GREEN, RDIMM-240 Qimonda AG EBE21RD4ABHA-4A-E vs HYS72T256300EP-3S-C
HYS72T256021HF-3.7-A DDR DRAM Module, 256MX72, CMOS, GREEN, DIMM-240 Infineon Technologies AG EBE21RD4ABHA-4A-E vs HYS72T256021HF-3.7-A
MT18HVF25672D-80EXX DDR DRAM Module, 256MX72, CMOS, LEAD FREE, RDIMM-240 Micron Technology Inc EBE21RD4ABHA-4A-E vs MT18HVF25672D-80EXX
W3HG256M72AER665AD6MG DDR DRAM Module, 256MX72, 0.45ns, CMOS, ROHS COMPLIANT, RDIMM-240 Microsemi Corporation EBE21RD4ABHA-4A-E vs W3HG256M72AER665AD6MG
M378B5773DH0-CF8 DDR DRAM Module, 256MX64, 20ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 Samsung Semiconductor EBE21RD4ABHA-4A-E vs M378B5773DH0-CF8
VR7EU567258FBB DDR DRAM Module, 256MX72, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 Viking Technology EBE21RD4ABHA-4A-E vs VR7EU567258FBB
HMT125U7AFR8C-H8 DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE, DIMM-240 SK Hynix Inc EBE21RD4ABHA-4A-E vs HMT125U7AFR8C-H8
M395T5663QZ4-CE65 DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 Samsung Semiconductor EBE21RD4ABHA-4A-E vs M395T5663QZ4-CE65
W1D256M72R8A-5AP-FB 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 AMD Xilinx EBE21RD4ABHA-4A-E vs W1D256M72R8A-5AP-FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EBE21RD4ABHA-4A-E by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EBE21RD4ABHA-4A-E by Elpida Memory Inc

Select Manufacturer
Which Manufacturer of EBE21RD4ABHA-4A-E would you like to use for your alert(s)?
  • Please alert me when EBE21RD4ABHA-4A-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EBE21RD4ABHA-4A-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EBE21RD4ABHA-4A-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EBE21RD4ABHA-4A-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EBE21RD4ABHA-4A-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EBE21RD4ABHA-4A-E by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: