Part Details for EBLS1608-R68K by Maxecho Technologies Corp
Results Overview of EBLS1608-R68K by Maxecho Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EBLS1608-R68K Information
EBLS1608-R68K by Maxecho Technologies Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: EBLS1608-R68K by Maxecho Technologies Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
EBLS1608-R68K Part Data Attributes
|
|
EBLS1608-R68K
Maxecho Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
EBLS1608-R68K
Maxecho Technologies Corp
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0603
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Ferrite | |
| DC Resistance | 1.7 Ω | |
| Inductance-Nom (L) | 0.68 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Quality Factor-Min (at L-nom) | 15 | |
| Rated Current-Max | 0.035 A | |
| Self Resonance Frequency | 90 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 25 Mhz | |
| Tolerance | 10% |