Part Details for EBR3338S-J230K by Stanley Electric Co
Overview of EBR3338S-J230K by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EBR3338S-J230K
EBR3338S-J230K CAD Models
EBR3338S-J230K Part Data Attributes
|
EBR3338S-J230K
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
EBR3338S-J230K
Stanley Electric Co
Single Color LED, Red, Diffused Pastel Red, 3mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | DIFFUSED PASTEL RED | |
Luminous Intensity-Nom | 45 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for EBR3338S-J230K
This table gives cross-reference parts and alternative options found for EBR3338S-J230K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBR3338S-J230K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBR3378S-J220A | Single Color LED, Red, Diffused Pastel Red, 3mm, | Stanley Electric Co | EBR3338S-J230K vs EBR3378S-J220A |
EBR3338S-J210KA | Single Color LED, Red, Diffused Pastel Red, 3mm | Stanley Electric Co | EBR3338S-J230K vs EBR3338S-J210KA |
EBR3338S-J210A | Single Color LED, Red, Diffused Pastel Red, 3mm | Stanley Electric Co | EBR3338S-J230K vs EBR3338S-J210A |
EBR3338S-J220K | Single Color LED, Red, Diffused Pastel Red, 3mm | Stanley Electric Co | EBR3338S-J230K vs EBR3338S-J220K |
EBR3338S-J220A | Single Color LED, Red, Diffused Pastel Red, 3mm | Stanley Electric Co | EBR3338S-J230K vs EBR3338S-J220A |
EBR3378S-J230A | Single Color LED, Red, Diffused Pastel Red, 3mm, | Stanley Electric Co | EBR3338S-J230K vs EBR3378S-J230A |
EBR3378S-J220KA | Single Color LED, Red, Diffused Pastel Red, 3mm, | Stanley Electric Co | EBR3338S-J230K vs EBR3378S-J220KA |
EBR3338S-J210K | Single Color LED, Red, Diffused Pastel Red, 3mm | Stanley Electric Co | EBR3338S-J230K vs EBR3338S-J210K |
EBR3338S-J220KA | Single Color LED, Red, Diffused Pastel Red, 3mm | Stanley Electric Co | EBR3338S-J230K vs EBR3338S-J220KA |
EBR3378S-J230KA | Single Color LED, Red, Diffused Pastel Red, 3mm, | Stanley Electric Co | EBR3338S-J230K vs EBR3378S-J230KA |