Part Details for EBR5304S by Stanley Electric Co
Overview of EBR5304S by Stanley Electric Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBR5304S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$3.3788 / $5.4792 | Buy Now |
Part Details for EBR5304S
EBR5304S CAD Models
EBR5304S Part Data Attributes
|
EBR5304S
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
EBR5304S
Stanley Electric Co
Single Color LED, Red, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 12 deg |
Alternate Parts for EBR5304S
This table gives cross-reference parts and alternative options found for EBR5304S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBR5304S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR53WB | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | EBR5304S vs LMR53WB |
MPG3368S | Single Color LED, Green, Clear Pale Green, T-1, 3.1mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | EBR5304S vs MPG3368S |
L-51GD | Single Color LED, Green, Diffused, 5mm, | Kingbright | EBR5304S vs L-51GD |
DX1121/RD | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | EBR5304S vs DX1121/RD |
LUG52D | Single Color LED, Green, 5mm, | SunLED Group | EBR5304S vs LUG52D |
LMR50WC | Single Color LED, Red, 5mm, | SunLED Group | EBR5304S vs LMR50WC |
LMR53WC | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | EBR5304S vs LMR53WC |
LMR51WD | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | EBR5304S vs LMR51WD |
LUG30D | Single Color LED, Green, 2.9mm | SunLED Group | EBR5304S vs LUG30D |
DX1118/GN | Single Color LED, Green, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | EBR5304S vs DX1118/GN |