Part Details for EC22-R56MB by Synton-Tech Corp
Results Overview of EC22-R56MB by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC22-R56MB Information
EC22-R56MB by Synton-Tech Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: EC22-R56MB by Synton-Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
EC22-R56MB Part Data Attributes
|
|
EC22-R56MB
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
EC22-R56MB
Synton-Tech Corp
General Purpose Inductor, 0.56uH, 20%, 1 Element
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Axial Leaded | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Epoxy Resin Coated | |
| DC Resistance | 0.09 Ω | |
| Inductance-Nom (L) | 0.56 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Lead Diameter | 0.5 Mm | |
| Lead Length | 29 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Diameter | 2.8 Mm | |
| Package Length | 4 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Quality Factor-Min (at L-nom) | 60 | |
| Rated Current-Max | 0.32 A | |
| Self Resonance Frequency | 150 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Shape | Wire | |
| Tolerance | 20% |