Part Details for EC2500TS-4.9152MTR by Ecliptek Corporation
Overview of EC2500TS-4.9152MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC2500TS-4.9152MTR
EC2500TS-4.9152MTR CAD Models
EC2500TS-4.9152MTR Part Data Attributes
|
EC2500TS-4.9152MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2500TS-4.9152MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS/LSTTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS/LSTTL | |
Output Load | 10 LS TTL, 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EC2500TS-4.9152MTR
This table gives cross-reference parts and alternative options found for EC2500TS-4.9152MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2500TS-4.9152MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U113S4MHZ | HCMOS/LSTTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | EC2500TS-4.9152MTR vs GXO-U113S4MHZ |
EC2500TS-4.43619M | CRYSTAL OSCILLATOR, CLOCK, 4.43619 MHz, HCMOS/LSTTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2500TS-4.9152MTR vs EC2500TS-4.43619M |
GXO-U115S4MHZ | HCMOS/LSTTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | EC2500TS-4.9152MTR vs GXO-U115S4MHZ |
GXO-U115S4.0MHZ | HCMOS/LSTTL Output Clock Oscillator, 4MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | EC2500TS-4.9152MTR vs GXO-U115S4.0MHZ |
GXO-U115S/I4.0MHZ | HCMOS/LSTTL Output Clock Oscillator, 4MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | EC2500TS-4.9152MTR vs GXO-U115S/I4.0MHZ |
EC2500TS-4.9162M | CRYSTAL OSCILLATOR, CLOCK, 4.9162 MHz, HCMOS/LSTTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2500TS-4.9152MTR vs EC2500TS-4.9162M |