Part Details for GXO-U113S4MHZ by Golledge Electronics Ltd
Overview of GXO-U113S4MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GXO-U113S4MHZ
GXO-U113S4MHZ CAD Models
GXO-U113S4MHZ Part Data Attributes
|
GXO-U113S4MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-U113S4MHZ
Golledge Electronics Ltd
HCMOS/LSTTL Output Clock Oscillator, 4MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS/LSTTL | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 6.2mm x 3.7mm x 1.5mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for GXO-U113S4MHZ
This table gives cross-reference parts and alternative options found for GXO-U113S4MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-U113S4MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2500TS-4.43619MTR | CRYSTAL OSCILLATOR, CLOCK, 4.43619 MHz, HCMOS/LSTTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | GXO-U113S4MHZ vs EC2500TS-4.43619MTR |
EC2500TS-4.9152MTR | CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS/LSTTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | GXO-U113S4MHZ vs EC2500TS-4.9152MTR |
GXO-U115S4.0MHZ | HCMOS/LSTTL Output Clock Oscillator, 4MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-U113S4MHZ vs GXO-U115S4.0MHZ |
GXO-U113S/I4MHZ | HCMOS/LSTTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | GXO-U113S4MHZ vs GXO-U113S/I4MHZ |
EC2500TS-4.9162MTR | CRYSTAL OSCILLATOR, CLOCK, 4.9162 MHz, HCMOS/LSTTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | GXO-U113S4MHZ vs EC2500TS-4.9162MTR |
GXO-U108P/I4MHZ | HCMOS/LSTTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | GXO-U113S4MHZ vs GXO-U108P/I4MHZ |
GXO-U115S4MHZ | HCMOS/LSTTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | GXO-U113S4MHZ vs GXO-U115S4MHZ |
EC2500TS-4.9152M | CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS/LSTTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | GXO-U113S4MHZ vs EC2500TS-4.9152M |