Part Details for EC3645ETTTS-12.288M TR by Ecliptek Corporation
Results Overview of EC3645ETTTS-12.288M TR by Ecliptek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC3645ETTTS-12.288M TR Information
EC3645ETTTS-12.288M TR by Ecliptek Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for EC3645ETTTS-12.288M TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88AH6240
|
Newark | Oscillator, 12.288Mhz, Lvcmos, 5 X 3.2Mm Rohs Compliant: Yes |Ecliptek EC3645ETTTS-12.288M TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 345 |
|
$1.1100 / $1.5200 | Buy Now |
|
DISTI #
71068499
|
RS | STANDARD CLOCK OSCILLATOR 12.288MHZ SMD 3.2MM X 5.0MM 50PPM -40°C TO +85°C Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |