Part Details for EC5625ETTTS-12.000M TR by Abracon Corporation
Results Overview of EC5625ETTTS-12.000M TR by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC5625ETTTS-12.000M TR Information
EC5625ETTTS-12.000M TR by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 52218-000MHAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, with Hold-Down, 8mm Eject Travel, Special Version | |
| 10018783-11000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for EC5625ETTTS-12.000M TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
EC5625ETTTS-12.000M TR
|
Avnet Americas | Quartz Crystal Clock Oscillator 12MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EC5625ETTTS-12.000M TR) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
669-EC5625ETTTS-12T
|
Mouser Electronics | Standard Clock Oscillators 12MHz 3.3Vdc 25ppm -40C +85C RoHS: Compliant | 0 |
|
$0.6860 / $1.1500 | Order Now |
|
DISTI #
EC5625ETTTS12.-0
|
TME | EC5625ETTTS-12.000M TR Min Qty: 55 | 400 |
|
$1.3748 / $1.5994 | Buy Now |