-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6071
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 M Series, 1000 - F, - 20%, 6.3 V, 8 Mm Rohs Compliant: Yes |Panasonic ECA0JM102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.4700 | Buy Now |
DISTI #
17T4979
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: 17T4979) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 491 Partner Stock |
|
$0.1200 / $0.1540 | Buy Now |
DISTI #
ECA-0JM102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-0JM102) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0666 / $0.0754 | Buy Now |
DISTI #
ECA0JM102
|
TME | Capacitor: electrolytic, THT, 1000uF, 6.3VDC, Ø8x11.5mm, ±20%, M Min Qty: 1 | 240 |
|
$0.1260 / $0.4580 | Buy Now |
DISTI #
ECA0JM102
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ECA0JM102) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1000uF 6.3V 20% 580mA120Hz PluginD8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 110 |
|
$0.0921 / $0.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA0JM102
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA0JM102
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 580 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA0JM102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA0JM102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA102M0JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ECA0JM102 vs REA102M0JBK-0811S |
MALREKA05PB410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA0JM102 vs MALREKA05PB410B00K |
RDLLA1000M6R3TR268X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | ECA0JM102 vs RDLLA1000M6R3TR268X11.5 |
UVR0J102MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | ECA0JM102 vs UVR0J102MPD1CV |
UKW0J102MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | ECA0JM102 vs UKW0J102MPD1CV |
RDNP1000M6R3TB8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | ECA0JM102 vs RDNP1000M6R3TB8X11.5 |
6.3YK1000MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | ECA0JM102 vs 6.3YK1000MEFCFA8X11.5 |
UFW0J102MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECA0JM102 vs UFW0J102MPD1CP |
711-6R3/102M8X11TA/3.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Tecate Group | ECA0JM102 vs 711-6R3/102M8X11TA/3.5F |
RE3-6V102MG3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | ECA0JM102 vs RE3-6V102MG3#-S1 |