-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6110
|
Newark | Cap, Alu Elec, 22Uf, 16V, Radial, Capacitance:22Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic ECA1CM220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12485 |
|
$0.0510 / $0.1760 | Buy Now |
DISTI #
ECA-1CM220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-1CM220) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 16830 |
|
$0.0244 | Buy Now |
DISTI #
70067788
|
RS | 22uF 16 V dc Aluminium Electrolytic Capacitor, M Series 2000h 5 (Dia.) x 11mm | Panasonic Electronic Components ECA1CM220 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0620 | RFQ |
|
Future Electronics | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 200 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.0354 / $0.0439 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 16V, 20±% (Also Known As: ECA-1CM220) | 100 |
|
$0.0618 / $0.0824 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 16V, 20±% | 100 |
|
$0.0618 / $0.0824 | Buy Now |
DISTI #
ECA1CM220
|
TME | Capacitor: electrolytic, THT, 22uF, 16VDC, Ø5x11mm, Pitch: 2mm, ±20% Min Qty: 10 | 330 |
|
$0.0449 / $0.1215 | Buy Now |
DISTI #
ECA1CM220
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ECA1CM220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 25600 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 22uF 20% 16V 85C 2000hrs 75mA 2mm 5x11 RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 20400 |
|
$0.0685 / $0.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1CM220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1CM220
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00352 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA1CM220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1CM220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG160ETD220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECA1CM220 vs ESMG160ETD220ME11D |
ESMG160ELL220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECA1CM220 vs ESMG160ELL220ME11D |
ELLA160ETE220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECA1CM220 vs ELLA160ETE220ME11D |
226RLS016M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Illinois Capacitor Inc | ECA1CM220 vs 226RLS016M |
UVR1C220MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECA1CM220 vs UVR1C220MDD1TD |
NRSA220M16V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA1CM220 vs NRSA220M16V5X11TBF |
NRSA220M16V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA1CM220 vs NRSA220M16V5X11TBF1F |
NRSA220M16V5X11TBST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | ECA1CM220 vs NRSA220M16V5X11TBST |
UKL1C220MDDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECA1CM220 vs UKL1C220MDDANACC |
515D226M016JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA1CM220 vs 515D226M016JA6AE3 |