-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2GM2R2B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-2GM2R2B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0721 / $0.0816 | Buy Now |
DISTI #
ECA-2GM2R2B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-2GM2R2B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0721 / $0.0816 | Buy Now |
DISTI #
ECA2GM2R2B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, � 20%, 2000 hours @ 85�C, Radial Leaded - Tape and Reel (Alt: ECA2GM2R2B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2GM2R2B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2GM2R2B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0628 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2GM2R2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2GM2R2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-H2R2M400V8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ECA2GM2R2B vs NRE-H2R2M400V8X11.5 |
B43821F9225M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | TDK Corporation | ECA2GM2R2B vs B43821F9225M000 |
NRE-H2R2M400V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA2GM2R2B vs NRE-H2R2M400V8X11.5TBNF |
NRE-H2R2M400V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA2GM2R2B vs NRE-H2R2M400V8X11.5F |