-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECE-A0JKA220 by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P800-ND
|
DigiKey | CAP ALUM 22UF 20% 6.3V RADIAL TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2785 In Stock |
|
$0.0374 / $0.2300 | Buy Now |
|
DISTI #
ECE-A0JKA220
|
Avnet Americas | Cap Aluminum 22uF 6.3V 20% Radial 1000 hr 85?C Bulk - Bulk (Alt: ECE-A0JKA220) COO: Malaysia RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0293 / $0.0320 | Buy Now |
|
DISTI #
667-ECE-A0JKA220
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22UF 6.3V MINI ALUM ELECT (KA) RoHS: Compliant | 2969 |
|
$0.0350 / $0.2300 | Buy Now |
|
DISTI #
V99:2348_11305085
|
Arrow Electronics | Cap Aluminum Lytic 22uF 6.3V 20% Radial 1000h 85°C Automotive AEC-Q200 Bulk COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1936 | Americas - 2 |
|
$0.0049 / $0.0258 | Buy Now |
|
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 6.3V 20% Radial 1000h 85°C Automotive Bulk COO: Malaysia RoHS: Compliant |
4800 Partner Stock |
|
$0.0318 / $0.0390 | Buy Now |
|
DISTI #
91880384
|
Verical | Cap Aluminum Lytic 22uF 6.3V 20% Radial 1000h 85°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1454 Package Multiple: 1 | Americas - 4800 |
|
$0.0430 | Buy Now |
|
|
Bristol Electronics | Min Qty: 14 | 6400 |
|
$0.0562 / $0.3750 | Buy Now |
|
DISTI #
ECE-A0JKA220
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22UF 6.3V MINI ALUM ELECT (KA) RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 400 In Stock |
|
$0.0304 / $0.0365 | Buy Now |
|
DISTI #
V99:2348_11305085
|
Arrow Electronics | Cap Aluminum Lytic 22uF 6.3V 20% Radial 1000h 85°C Automotive AEC-Q200 Bulk COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1936 | Americas - 2 |
|
$0.0049 / $0.0258 | Buy Now |
|
DISTI #
91880384
|
Verical | Cap Aluminum Lytic 22uF 6.3V 20% Radial 1000h 85°C Automotive AEC-Q200 Bulk COO: Malaysia RoHS: Compliant Min Qty: 1454 Package Multiple: 1 | Americas - 4800 |
|
$0.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy