-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A0GKA331Q
|
Avnet Americas | Cap Aluminum 330uF 4V 20% (8 X 7mm) Radial 5mm 110mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A0GKA331Q) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0626 / $0.0709 | Buy Now |
DISTI #
ECE-A0GKA331Q
|
Avnet Americas | Cap Aluminum 330uF 4V 20% (8 X 7mm) Radial 5mm 110mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A0GKA331Q) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0626 / $0.0709 | Buy Now |
DISTI #
ECE-A0GKA331Q
|
Avnet Americas | Cap Aluminum 330uF 4V 20% (8 X 7mm) Radial 5mm 110mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A0GKA331Q) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0626 / $0.0709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA0GKA331Q
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA0GKA331Q
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA0GKA331Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA0GKA331Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USR0G331MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA0GKA331Q vs USR0G331MDD1CM |
4MS7330MEFCCA8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | ECEA0GKA331Q vs 4MS7330MEFCCA8X7 |
USR0G331MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA0GKA331Q vs USR0G331MDD1AE |
4MS7330MEFCT78X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | ECEA0GKA331Q vs 4MS7330MEFCT78X7 |
USR0G331MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA0GKA331Q vs USR0G331MDD1TD |
SEA331M0GBK-0807S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ECEA0GKA331Q vs SEA331M0GBK-0807S |
4MS7330MEFCCE8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | ECEA0GKA331Q vs 4MS7330MEFCCE8X7 |
4MS7330MEFCCC8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | ECEA0GKA331Q vs 4MS7330MEFCCC8X7 |