Part Details for ECEA1HKA220 by Panasonic Electronic Components
Results Overview of ECEA1HKA220 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECEA1HKA220 Information
ECEA1HKA220 by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECEA1HKA220
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62W6364
|
Newark | Cap, Alu Elec, 22Uf, 50V, Radial, Capacitance:22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic ECEA1HKA220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4918 |
|
$0.0850 / $0.2900 | Buy Now |
|
|
Quest Components | CAP,AL2O3,22UF,50VDC,20-% TOL,20+% TOL (Also Known As: ECE-A1HKA220) | 1943 |
|
$0.0434 / $0.2170 | Buy Now |
|
|
Quest Components | CAP,AL2O3,22UF,50VDC,20-% TOL,20+% TOL | 1943 |
|
$0.0434 / $0.2170 | Buy Now |
|
|
Quest Components | CAP,AL2O3,22UF,50VDC,20-% TOL,20+% TOL | 360 |
|
$0.0543 / $0.0868 | Buy Now |
|
|
Quest Components | CAP,AL2O3,22UF,50VDC,20-% TOL,20+% TOL (Also Known As: ECE-A1HKA220) | 360 |
|
$0.0543 / $0.0868 | Buy Now |
|
|
Quest Components | CAP,AL2O3,22UF,50VDC,20-% TOL,20+% TOL | 160 |
|
$0.0900 / $0.3000 | Buy Now |
|
|
Quest Components | CAP,AL2O3,22UF,50VDC,20-% TOL,20+% TOL (Also Known As: ECE-A1HKA220) | 160 |
|
$0.0900 / $0.3000 | Buy Now |
|
|
Quest Components | CAP,AL2O3,22UF,50VDC,20-% TOL,20+% TOL (Also Known As: ECE-A1HKA220) | 84 |
|
$0.1688 / $0.3750 | Buy Now |
|
|
Quest Components | CAP,AL2O3,22UF,50VDC,20-% TOL,20+% TOL | 84 |
|
$0.1688 / $0.3750 | Buy Now |
|
DISTI #
ECEA1HKA220
|
TME | Capacitor: electrolytic, THT, 22uF, 50VDC, Ø6.3x7mm, Pitch: 2.5mm Min Qty: 1 | 0 |
|
$0.0700 / $0.2800 | RFQ |
US Tariff Estimator: ECEA1HKA220 by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECEA1HKA220
ECEA1HKA220 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECEA1HKA220 Part Data Attributes
|
|
ECEA1HKA220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1HKA220
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 28 Weeks, 1 Day | |
| Capacitance | 22 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 6.3 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.011 Ma | |
| Length | 7 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Ripple Current | 60 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.1 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 2.5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for ECEA1HKA220
This table gives cross-reference parts and alternative options found for ECEA1HKA220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1HKA220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8220LFMAA07SCN58EB | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | ECEA1HKA220 vs 8220LFMAA07SCN58EB |
| 8220LFMAA07SCN981B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | ECEA1HKA220 vs 8220LFMAA07SCN981B |
| LA22M50TR266.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | ECEA1HKA220 vs LA22M50TR266.3X7 |
| 2220LFMAA07SCN98FA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | ECEA1HKA220 vs 2220LFMAA07SCN98FA |
| 8220LFMAA07SCN58FC | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | ECEA1HKA220 vs 8220LFMAA07SCN58FC |
| 1220LFMAA07SCN481F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | ECEA1HKA220 vs 1220LFMAA07SCN481F |
| 2220LFMAA07SCN9850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | ECEA1HKA220 vs 2220LFMAA07SCN9850 |
| 8220LFMAA07SCN0P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | ECEA1HKA220 vs 8220LFMAA07SCN0P |
| 1220LFMAA07SCN281A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | ECEA1HKA220 vs 1220LFMAA07SCN281A |
| USW1H220MDD1TE | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | ECEA1HKA220 vs USW1H220MDD1TE |
ECEA1HKA220 Frequently Asked Questions (FAQ)
-
The recommended land pattern for ECEA1HKA220 is a rectangular pad with a size of 3.5mm x 2.5mm, with a 0.5mm radius corner and a 0.3mm gap between pads.
-
Yes, ECEA1HKA220 is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
Handle the ECEA1HKA220 by the tabs or the body, avoiding touching the leads or the capacitive area. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
Yes, ECEA1HKA220 is rated for operation in humid environments, but it's recommended to follow the moisture sensitivity level (MSL) guidelines to prevent damage during assembly and storage.
-
The ESR of ECEA1HKA220 is not explicitly stated in the datasheet, but it can be estimated to be around 0.1 ohms based on the impedance characteristics provided in the datasheet.