-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6374
|
Newark | Aluminium Electrolytic Capacitor, Ks Series, 4.7 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic ECEA1HKS4R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1270 / $0.3300 | Buy Now |
DISTI #
ECE-A1HKS4R7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1HKS4R7) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 300 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
55T0256
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: 55T0256) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 35 Partner Stock |
|
$0.0860 | Buy Now |
DISTI #
70067891
|
RS | Capacitor, Aluminum Electrolytic, Cap 4.7uF, Vol-Rtg 50V, Radial, Ks, Height 5mm | Panasonic Electronic Components ECEA1HKS4R7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1210 | RFQ |
|
Quest Components | 4000 |
|
$0.0736 / $0.3680 | Buy Now | |
DISTI #
ECEA1HKS4R7
|
TME | Capacitor: electrolytic, THT, 4.7uF, 50VDC, Ø5x5mm, Pitch: 2mm, ±20% Min Qty: 4000 | 0 |
|
$0.0840 | RFQ |
DISTI #
ECEA1HKS4R7
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: ECEA1HKS4R7) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1HKS4R7
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1HKS4R7
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1HKS4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1HKS4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE1H475M05005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ECEA1HKS4R7 vs SE1H475M05005FS |
50MS54R7MEFCT55X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | ECEA1HKS4R7 vs 50MS54R7MEFCT55X5 |
SE1H475M05005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ECEA1HKS4R7 vs SE1H475M05005CS |
MAL213451478E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECEA1HKS4R7 vs MAL213451478E3 |
UML1H4R7MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECEA1HKS4R7 vs UML1H4R7MDD |
50MS54R7MCC5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF | Rubycon Corporation | ECEA1HKS4R7 vs 50MS54R7MCC5X5 |
50MS54R7MCA5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF | Rubycon Corporation | ECEA1HKS4R7 vs 50MS54R7MCA5X5 |
50MS54R7MEFCTZ5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | ECEA1HKS4R7 vs 50MS54R7MEFCTZ5X5 |
MAL213431478E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECEA1HKS4R7 vs MAL213431478E3 |
24R7LFM0505MVN585A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | ECEA1HKS4R7 vs 24R7LFM0505MVN585A |