Part Details for ECF110C5E-BLK by L-com Inc
Results Overview of ECF110C5E-BLK by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECF110C5E-BLK Information
ECF110C5E-BLK by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
| MP-64RJ45UNNK-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 25ft | |
| MP-64RJ45UNNK-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft |
Price & Stock for ECF110C5E-BLK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M9493
|
Newark | Modular Conn, 8P8C, Rj45 Jack, Panel, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com ECF110C5E-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 713 |
|
$11.9900 | Buy Now |
|
DISTI #
5073-ECF110C5E-BLK-ND
|
DigiKey | JACK CAT5E RJ45/110 FLNG BLK Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$9.9006 / $16.1200 | Buy Now |
|
DISTI #
17-ECF110C5E-BLK
|
Mouser Electronics | Modular Connectors / Ethernet Connectors JACK CAT5E RJ45/110 FLNG BLK | 11 |
|
$10.3900 / $16.1200 | Buy Now |
|
DISTI #
71575273
|
RS | JACK, KEYSTONE, CAT5E, 110/RJ45, EIA568A/B, BLACK, .062" THICKNESS, ECF SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1500 / $16.4400 | RFQ |
|
|
Onlinecomponents.com | JACK CAT5E RJ45/110 FLNG BLK COO: Taiwan RoHS: Compliant | 0 |
|
$10.3900 / $13.6400 | Buy Now |
|
DISTI #
77736223
|
Verical | ECF110C5E-BLK Min Qty: 8 Package Multiple: 1 | Americas - 968 |
|
$9.4721 / $11.9900 | Buy Now |
|
DISTI #
ECF110C5E-BLK
|
L-com US | These unique Category 5e panel mount RJ45 connector kits solve the problem of mounting category rated jacks into panels that are too thick for standard keystone style systems. These connectors use a standard 110 IDC style termination on the back allowing for quick termination. The metal flange allows secure mounting of this connector into panels thicker than 0.062". Packaged as a kit, including the flange, two 4-40 screws, and one RJ45 Cat 5E jack. Min Qty: 1 Package Multiple: 1 | 713 |
|
$9.4700 / $11.9900 | Buy Now |
US Tariff Estimator: ECF110C5E-BLK by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECF110C5E-BLK
ECF110C5E-BLK Part Data Attributes
|
|
ECF110C5E-BLK
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF110C5E-BLK
L-com Inc
JACK CAT5E RJ45/110 FLNG BLK
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | Rj Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Material | Not Specified |
ECF110C5E-BLK Frequently Asked Questions (FAQ)
-
The recommended torque for the ECF110C5E-BLK's coupling nut is 10-12 in-lbs (1.1-1.4 Nm).
-
Yes, the ECF110C5E-BLK is designed to be compatible with other manufacturers' connectors that meet the same industry standards (e.g., MIL-C-5015). However, it's always recommended to verify compatibility before use.
-
The operating temperature range for the ECF110C5E-BLK is -55°C to 150°C (-65°F to 302°F).
-
Yes, the ECF110C5E-BLK is designed to withstand high-vibration environments, making it suitable for use in aerospace, defense, and other applications where vibration is a concern.
-
Yes, the ECF110C5E-BLK is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for use in the European Union and other regions.