Part Details for ECF504-3BA-IVY by L-com Inc
Results Overview of ECF504-3BA-IVY by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECF504-3BA-IVY Information
ECF504-3BA-IVY by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ECF504-3BA-IVY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AJ4157
|
Newark | Usb Coupler, 3.0 Type B Rcpt-A Rcpt, Usb Connector Convert From:Usb Type B Receptacle, Usb Connector Convert To:Usb Type A Receptacle, Usb Standard:Usb 3.0, Ip Rating:-, Product Range:-, Contact Material:- Rohs Compliant: Yes |L-Com ECF504-3BA-IVY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$3.6700 | Buy Now |
|
DISTI #
5073-ECF504-3BA-IVY-ND
|
DigiKey | USB 3.0 COUPLER PANEL MOUNT B-F Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.9800 | Buy Now |
|
DISTI #
17-ECF504-3BA-IVY
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 3.0 Coupler Panel Mount B-F to A-F Ivory RoHS: Compliant | 0 |
|
$18.4300 / $25.7400 | Order Now |
|
DISTI #
72298919
|
RS | USB 3.0 COUPLER, PANEL MOUNT, B-F TO A-F, IVORY Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8500 / $26.5000 | RFQ |
|
|
Onlinecomponents.com | USB 3.0 Coupler Panel Mount B-F to A-F Ivory COO: China RoHS: Compliant | 0 |
|
$17.5100 / $22.9800 | Buy Now |
|
DISTI #
77730314
|
Verical | ECF504-3BA-IVY Min Qty: 5 Package Multiple: 1 | Americas - 126 |
|
$15.9501 / $20.1900 | Buy Now |
|
DISTI #
ECF504-3BA-IVY
|
L-com US | In stock and shipping same day, L-com's USB 3.0 ECF504-3 adapter/coupler family allows USB cables to be efficiently passed through a panel or enclosure using L-com's efficient ECF style flange mount design. The ECF504-3BA-IVY is an ivory adapter with a B type female to an A type female design and is rated for USB 3.0. Coupler/adapter options include A to A, A to B, and B to A connector combinations in addition to both chrome plated, shielded and unshielded housing designs. The chrome plated design electrically connects the connector shells and ground to the housing's plating and is excellent for applications that require grounding your adapter/coupler to your panel or enclosure. L-com's ECF style USB adapter products securely mount via 4-40 screws which are sold separately (see part number ECF440). Available colors include black, ivory and silver. Contact L-com's expert technical support with questions and order online today. Min Qty: 1 Package Multiple: 1 | 126 |
|
$15.9500 / $20.1900 | Buy Now |