Part Details for ECF504-SC6 by L-com Inc
Results Overview of ECF504-SC6 by L-com Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECF504-SC6 Information
ECF504-SC6 by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ECF504-SC6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52K4586
|
Newark | Inline Coupler, Rj45 Jack-Rj45 Jack, 8 Position, Cat6, Connector Type:Adapter, In-Line, Connector Type A:Rj45, Connector Type B:Rj45, Product Range:-, Contact Plating:Gold Plated Contacts, Convert From Gender:Jack Rohs Compliant: Yes |L-Com ECF504-SC6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5654 |
|
$25.8600 | Buy Now |
|
DISTI #
5073-ECF504-SC6-ND
|
DigiKey | CAT 6 SHLD RJ45 PNL CPLR KIT Min Qty: 1 Lead time: 16 Weeks Container: Bag |
6114 In Stock |
|
$16.7545 / $25.9800 | Buy Now |
|
DISTI #
17-ECF504-SC6
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT 6 SHLD RJ45 PNL CPLR KIT | 998 |
|
$18.4300 / $26.1000 | Buy Now |
|
DISTI #
70126211
|
RS | CAT6 SHIELDED RJ45 CONNECTOR, (8X8), PANEL MOUNT STYLE, FEMALE, ECF SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 888 |
|
$20.3100 / $26.3800 | Buy Now |
|
DISTI #
LCMECF504-SC6
|
Heilind Electronics | CAT 6 SHLD RJ45 PNL CPLR KIT | Americas - 873 in Stock375 On Order |
|
$22.5932 / $30.2955 | Buy Now |
|
|
Onlinecomponents.com | CAT 6 SHLD RJ45 PNL CPLR KIT COO: Taiwan RoHS: Compliant |
395 In Stock 500 On Order |
|
$17.8900 / $27.1100 | Buy Now |
|
DISTI #
77736296
|
Verical | Conn RJ-45 Coupler F/F 8/8 POS ST Panel Mount 1/1 Port Cat 6 Individual RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 15703 |
|
$10.0950 / $20.1900 | Buy Now |
|
DISTI #
90766042
|
Verical | Conn RJ-45 Coupler F/F 8/8 POS ST Panel Mount 1/1 Port Cat 6 Individual RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2513 | Americas - 395 |
|
$22.3882 / $31.8941 | Buy Now |
|
|
Quest Components | RECTANGULAR CONNECTOR ADAPTER, 8 CONTACTS(SIDE1), 8 CONTACTS(SIDE2), FEMALE-FEMALE | 1 |
|
$17.2200 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$9.5000 / $14.6200 | Buy Now |