Part Details for ECG601 by NTE Electronics Inc
Overview of ECG601 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for ECG601
ECG601 CAD Models
ECG601 Part Data Attributes
|
ECG601
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ECG601
NTE Electronics Inc
Stabistor Diode, 0.61V V(FM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
Forward Voltage-Min (VF) | 0.56 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Terminal Finish | Tin/Lead (Sn/Pb) |