Part Details for ECHL24-10BTF by L-com Inc
Results Overview of ECHL24-10BTF by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECHL24-10BTF Information
ECHL24-10BTF by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ECHL24-10BTF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M9517
|
Newark | Patch Panel, 2 X 12 Port, Rj45 Jack, Connector Type:Rj45, No. Of Ports:24Ports, Lan Category:-, Rack U Height:-, Product Range:- Rohs Compliant: Yes |L-Com ECHL24-10BTF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6100 / $39.3600 | Buy Now |
|
DISTI #
73604913
|
RS | 19in x 1.75in Panel with 2 EC412F 10Base-T- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7800 / $40.0200 | RFQ |
|
DISTI #
ECHL24-10BTF
|
L-com US | L-com's exclusive rack mounted harmonica cluster bars organize all your telecom cables into a convenient rack mounted panel. Each panel uses two, 12-port 10Base-T wired harmonica cluster bars with a Telco RJ21 50-pin connector on the back. Each panel is constructed with black powder coated steel with screened write-on spaces for years of reliable service. Each RJ21 Telco connector is secured to the back of the cluster bars with a hook and loop style strap. No more splicing required, use L-com's cluster bar panels and avoid connection failures. Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.4900 / $45.3900 | Buy Now |