There are no models available for this part yet.
Overview of ECJ0EB0J224K by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECJ0EB0J224K by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9980 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 220nf, 6.3V, 10±%, X5R Temp Coef. | 23680 |
|
$0.0132 / $0.0990 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 220nf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-0EB0J224K) | 23680 |
|
$0.0132 / $0.0990 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 220nf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-0EB0J224K) | 10660 |
|
$0.0150 / $0.1500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 220nf, 6.3V, 10±%, X5R Temp Coef. | 10660 |
|
$0.0150 / $0.1500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 220nf, 6.3V, 10±%, X5R Temp Coef. | 5520 |
|
$0.0198 / $0.0990 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 220nf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-0EB0J224K) | 5520 |
|
$0.0198 / $0.0990 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 220nf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-0EB0J224K) | 2078 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 220nf, 6.3V, 10±%, X5R Temp Coef. | 2078 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 220nf, 6.3V, 10±%, X5R Temp Coef. | 237 |
|
$0.0330 / $0.0528 | Buy Now |
CAD Models for ECJ0EB0J224K by Panasonic Electronic Components
Part Data Attributes for ECJ0EB0J224K by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
Panasonic
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for ECJ0EB0J224K
This table gives cross-reference parts and alternative options found for ECJ0EB0J224K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ0EB0J224K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R224K06AQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ0EB0J224K vs CM05X5R224K06AQ |
C0402X5R224K6R3NTN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Eyang Technology Development Co Ltd | ECJ0EB0J224K vs C0402X5R224K6R3NTN |
CM05X5R224K06AP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | KYOCERA Corporation | ECJ0EB0J224K vs CM05X5R224K06AP |
C1005X5R224KCWS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Darfon Corporation | ECJ0EB0J224K vs C1005X5R224KCWS |
GRT155R60J224KE01W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | ECJ0EB0J224K vs GRT155R60J224KE01W |
CM05X5R224K06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ0EB0J224K vs CM05X5R224K06AH |
CM05X5R224K06AN | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.22 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | ECJ0EB0J224K vs CM05X5R224K06AN |
GRM155R60J224KE01C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ0EB0J224K vs GRM155R60J224KE01C |
CL05A224KQ5SNNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Samsung Electro-Mechanics | ECJ0EB0J224K vs CL05A224KQ5SNNL |
CL05A224KQ5ANND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Samsung Electro-Mechanics | ECJ0EB0J224K vs CL05A224KQ5ANND |