Part Details for ECJBVB0J105K by Panasonic Electronic Components
Overview of ECJBVB0J105K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECJBVB0J105K
ECJBVB0J105K CAD Models
ECJBVB0J105K Part Data Attributes
|
ECJBVB0J105K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJBVB0J105K
Panasonic Electronic Components
CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 1uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.45 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | ECJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | ECJ0603(B,6.3V)LP | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJBVB0J105K
This table gives cross-reference parts and alternative options found for ECJBVB0J105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJBVB0J105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10A105KQ5LNNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | ECJBVB0J105K vs CL10A105KQ5LNNC |
GRM185R60J105KE26D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJBVB0J105K vs GRM185R60J105KE26D |
GRM185R60J105KE21C | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | ECJBVB0J105K vs GRM185R60J105KE21C |
GRM185R60J105KE26J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJBVB0J105K vs GRM185R60J105KE26J |
GRM185R60J105KE21D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJBVB0J105K vs GRM185R60J105KE21D |
CL10A105KQ5LNND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | ECJBVB0J105K vs CL10A105KQ5LNND |
MLASJ16KTB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJBVB0J105K vs MLASJ16KTB5105KTNA01 |
CL10A105KQ5LNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | ECJBVB0J105K vs CL10A105KQ5LNNP |
GRM185R60J105KE21J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJBVB0J105K vs GRM185R60J105KE21J |
JMK107BJ105KK | CAP,CERAMIC,1UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | ECJBVB0J105K vs JMK107BJ105KK |