| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ECJBXC1C393K | Panasonic Electronic Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 0.0013% +Tol, 0.0013% -Tol, NP0, 30ppm/Cel TC, 0.039uF, 0603 | ECJBXC1C393D vs ECJBXC1C393K |
Part Details for ECJBXC1C393D by Panasonic Electronic Components
Results Overview of ECJBXC1C393D by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECJBXC1C393D Information
ECJBXC1C393D by Panasonic Electronic Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
ECJBXC1C393D Part Data Attributes
|
|
ECJBXC1C393D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJBXC1C393D
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 0.0013% +Tol, 0.0013% -Tol, NP0, 30ppm/Cel TC, 0.039uF, 0603
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , 0603 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.039 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Custom Capabilities | Consult Factory | |
| Dielectric Material | Ceramic | |
| Height | 0.42 Mm | |
| Length | 1.6 Mm | |
| Multilayer | Yes | |
| Negative Tolerance | 0.0013% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Positive Tolerance | 0.0013% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0603 | |
| Temperature Characteristics Code | NP0 | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Width | 0.8 Mm |
Alternate Parts for ECJBXC1C393D
This table gives cross-reference parts and alternative options found for ECJBXC1C393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJBXC1C393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.