| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ECKNSA331KB | Panasonic Electronic Components | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount | ECKASA331KB vs ECKNSA331KB |
Part Details for ECKASA331KB by Panasonic Electronic Components
Results Overview of ECKASA331KB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECKASA331KB Information
ECKASA331KB by Panasonic Electronic Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: ECKASA331KB by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ECKASA331KB Part Data Attributes
|
|
ECKASA331KB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECKASA331KB
Panasonic Electronic Components
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.60 | |
| Additional Feature | Flameproof | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Shape | Disk Package | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | Y5P | |
| Temperature Coefficient | 10% Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wire |
Alternate Parts for ECKASA331KB
This table gives cross-reference parts and alternative options found for ECKASA331KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECKASA331KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.