Part Details for ECKNSA151KB by Panasonic Electronic Components
Results Overview of ECKNSA151KB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECKNSA151KB Information
ECKNSA151KB by Panasonic Electronic Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: ECKNSA151KB by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ECKNSA151KB Part Data Attributes
|
|
ECKNSA151KB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECKNSA151KB
Panasonic Electronic Components
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.60 | |
| Additional Feature | Flameproof | |
| Capacitance | 0.00015 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Shape | Disk Package | |
| Packing Method | Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | Y5P | |
| Temperature Coefficient | 10% Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wire |