Part Details for ECLAMP2455P.TCT by Semtech Corporation
Results Overview of ECLAMP2455P.TCT by Semtech Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECLAMP2455P.TCT Information
ECLAMP2455P.TCT by Semtech Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ECLAMP2455P.TCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59M8662
|
Newark | Esd Protection Device, 5V, Dfn2116, Clamping Voltage Vc Max:-, Diode Case Style:Dfn2116, No. Of Pins:8Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Emiclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech ECLAMP2455P.TCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$0.3770 | Buy Now |
|
DISTI #
ECLAMP2455P.TCT-ND
|
DigiKey | FILTER RC(PI) 47 OHMS ESD SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
999 In Stock |
|
$0.4586 / $1.6400 | Buy Now |
|
DISTI #
ECLAMP2455P.TCT
|
Avnet Americas | EMI Filter Flat Style SMD T/R - Tape and Reel (Alt: ECLAMP2455P.TCT) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4000 / $0.4571 | Buy Now |
|
DISTI #
947-ECLAMP2455P.TCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4-Line 5V 20pF SLP2116P8 SIM CARD PROT RoHS: Compliant | 6047 |
|
$0.4340 / $1.5300 | Buy Now |
|
|
Future Electronics | ECLAMP2455P Series 10 V 20 pF ESD/EMI Protection for SIM Card RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
|
Rochester Electronics | EMI Filter RC (Pi) R = 47Ohm, 100Ohm, C = 20pF 8-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 26392 |
|
$0.3358 / $0.5416 | Buy Now |
|
DISTI #
ECLAMP2455P.TCT
|
TME | Filter: digital, line terminator, lowpass,EMI, SLP2116P8, Ch: 3 Min Qty: 1 | 0 |
|
$0.6300 / $0.9500 | RFQ |
|
DISTI #
ECLAMP2455P.TCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.4300 | Buy Now |
|
DISTI #
ECLAMP2455P.TCT
|
Avnet Asia | EMI Filter Flat Style SMD T/R (Alt: ECLAMP2455P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
ECLAMP2455P.TCT
|
Avnet Silica | EMI Filter Flat Style SMD TR (Alt: ECLAMP2455P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: ECLAMP2455P.TCT by Semtech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECLAMP2455P.TCT
ECLAMP2455P.TCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECLAMP2455P.TCT Part Data Attributes
|
|
ECLAMP2455P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLAMP2455P.TCT
Semtech Corporation
Data Line Filter, 8 Pin(s), Plastic,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Capacitance | 20 µF | |
| DC Resistance-Max | 115 Ω | |
| Filter Type | Data Line Filter | |
| JESD-609 Code | e4 | |
| Mounting Type | Surface Mount | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Material | Plastic | |
| Power Supply | 5 | |
| Rated Voltage | 5 V | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
ECLAMP2455P.TCT Frequently Asked Questions (FAQ)
-
A good PCB layout for the ECLAMP2455P.TCT involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the protected circuit. Additionally, it's recommended to use a common ground point for the input and output grounds.
-
To choose the right TVS diode, consider the maximum voltage and current requirements of your application, as well as the desired level of protection. The ECLAMP2455P.TCT is a 5V TVS diode, so it's suitable for 5V systems. You should also consider the clamping voltage, response time, and power dissipation capabilities of the device.
-
The ECLAMP2455P.TCT has an operating temperature range of -40°C to 150°C, making it suitable for a wide range of applications, including automotive and industrial systems.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Apply a small amount of solder to the PCB pads and component leads, and use a soldering iron with a temperature of around 350°F (175°C).
-
The lead time for delivery of the ECLAMP2455P.TCT can vary depending on the supplier and the quantity ordered. Typically, it can range from a few days to several weeks. It's best to check with the supplier or distributor for the most up-to-date lead time information.