Part Details for ECM12A by Essentra Components
Results Overview of ECM12A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECM12A Information
ECM12A by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ECM12A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-ECM12A-ND
|
DigiKey | FLANGED CAP -COMPATIBLE THREAD M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2985 In Stock |
|
$0.1465 / $0.3000 | Buy Now |
|
DISTI #
144-ECM12A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGED CAP - METRIC THREAD:LDPE NATURAL RoHS: Compliant | 0 |
|
$0.1390 | Order Now |
|
DISTI #
72926949
|
RS | FLANGED CAP, THREAD SIZES M12, NATURAL LDPE Min Qty: 7000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2110 / $0.2350 | RFQ |
|
|
Onlinecomponents.com | Flanged Cap - Compatible Thread Standard Metric - Compatible Thread Sizes M12 - in)side Diameter 11.8 mm (0.465 in) - Natural COO: United States RoHS: Compliant | 0 |
|
$0.1033 / $0.1506 | Buy Now |
|
DISTI #
RICECM12A
|
DB Roberts | FLANGED CAP - METRIC THREADLDP | 0 |
|
RFQ |