Part Details for ECM43DSUI by Sullins Connector Solutions
Results Overview of ECM43DSUI by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECM43DSUI Information
ECM43DSUI by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ECM43DSUI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ECM43DSUI-ND
|
DigiKey | CONN EDGE DUAL FMALE 86POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7620 | Buy Now |
US Tariff Estimator: ECM43DSUI by Sullins Connector Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECM43DSUI
ECM43DSUI Part Data Attributes
|
|
ECM43DSUI
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ECM43DSUI
Sullins Connector Solutions
Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.5 Inch | |
| Body Depth | 0.431 Inch | |
| Body Length | 7.674 Inch | |
| Connector Type | Card Edge Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin Over Nickel | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Bellowed Type | |
| Filter Feature | No | |
| Insulator Material | Polybutylene Terephthalate | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.156 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 3 A | |
| Terminal Length | 0.21 Inch | |
| Terminal Pitch | 3.9624 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 86 |
Alternate Parts for ECM43DSUI
This table gives cross-reference parts and alternative options found for ECM43DSUI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECM43DSUI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EXM43DSUI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | ECM43DSUI vs EXM43DSUI |