Part Details for ECMF02-2AMX6 by STMicroelectronics
Results Overview of ECMF02-2AMX6 by STMicroelectronics
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECMF02-2AMX6 Information
ECMF02-2AMX6 by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ECMF02-2AMX6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98Y2152
|
Newark | Common Mode Filter/Esd Protection, Uqfn6, Emi Filter Type:Common Mode Filter With Esd Protection, No. Of Data Lines:2 Data Lines, Filter Circuit:Common-Mode, Filter Case Style:Qfn, No. Of Pins:6Pins, Product Range:Ecmf Series Rohs Compliant: Yes |Stmicroelectronics ECMF02-2AMX6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24741 |
|
$0.2500 / $0.2720 | Buy Now |
|
DISTI #
29AC5067
|
Newark | Aid Ipad Rohs Compliant: Yes |Stmicroelectronics ECMF02-2AMX6 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 6000 |
|
$0.2660 / $0.2890 | Buy Now |
|
DISTI #
86AK4881
|
Newark | Common Mode Filter/Esd Protection, Uqfn6 Rohs Compliant: Yes |Stmicroelectronics ECMF02-2AMX6 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.2800 / $0.3040 | Buy Now |
|
DISTI #
497-10773-1-ND
|
DigiKey | CMC 200MA 2LN SMD ESD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
119380 In Stock |
|
$0.1750 / $0.4100 | Buy Now |
|
DISTI #
98Y2152
|
Avnet Americas | Common Mode Filter with ESD Protection -34dB 200mA 1.5V Solder SMD 6-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 98Y2152) COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1848 Partner Stock |
|
$0.3210 / $0.4890 | Buy Now |
|
DISTI #
ECMF02-2AMX6
|
Avnet Americas | Common Mode Filter with ESD Protection -34dB 200mA 1.5V Solder SMD 6-Pin QFN T/R - Tape and Reel (Alt: ECMF02-2AMX6) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1750 / $0.2000 | Buy Now |
|
DISTI #
511-ECMF02-2AMX6
|
Mouser Electronics | Common Mode Chokes / Filters ESD Mode Filter 6GHz USB 2.0 MIPI 8kV RoHS: Compliant | 47607 |
|
$0.1860 / $0.4100 | Buy Now |
|
DISTI #
V36:1790_06549317
|
Arrow Electronics | Common Mode Chokes Dual -20dB 0.2A 2.5Ohm DCR SMD T/R COO: China RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2414 | Americas - 552000 |
|
$0.1947 / $0.1964 | Buy Now |
|
|
STMicroelectronics | Common-mode filter and ESD protection for USB 2.0 and MIPI/MDDI interfaces COO: France RoHS: Compliant Min Qty: 1 | 54927 |
|
$0.2400 / $0.4000 | Buy Now |
|
|
Future Electronics | ECMF02 Series 200 mA 2.5 Ohm Common Mode Filter with ESD Protection - UQFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1810 / $0.1890 | Buy Now |
US Tariff Estimator: ECMF02-2AMX6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECMF02-2AMX6
ECMF02-2AMX6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECMF02-2AMX6 Part Data Attributes
|
|
ECMF02-2AMX6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ECMF02-2AMX6
STMicroelectronics
Data Line Filter, 2 Function(s), 6 Pin(s), Plastic
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Micro Qfn-6l, 6 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 13 Weeks | |
| Approvals | Ul; Iec | |
| DC Resistance-Max | 2.5 Ω | |
| Filter Type | Data Line Filter | |
| Height | 0.55 Mm | |
| JESD-609 Code | e4 | |
| Length | 1.75 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Material | Plastic | |
| Packing Method | Tr | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Width | 1.55 Mm |
ECMF02-2AMX6 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ECMF02-2AMX6 involves keeping the input and output tracks as short as possible, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive interface material, and ensuring good airflow around the device. Additionally, derating the device's power consumption and using a lower junction temperature can help improve reliability.
-
The ECMF02-2AMX6 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding wrist straps, and using ESD-protected workstations. Additionally, it's recommended to use ESD protection devices, such as TVS diodes, on the input and output lines.
-
To troubleshoot common issues with the ECMF02-2AMX6, start by verifying the input voltage, output load, and PCB layout. Check for any signs of overheating, and ensure that the device is properly decoupled. Use an oscilloscope to measure the output voltage and current, and check for any signs of oscillation or ringing. If the issue persists, consult the datasheet and application notes for guidance.
-
When using the ECMF02-2AMX6 in a high-reliability or safety-critical application, it's essential to follow a rigorous design and testing process. This includes performing thorough risk assessments, using redundant or fault-tolerant designs, and implementing multiple levels of protection against faults and failures. Additionally, ensure that the device is properly qualified and certified for the specific application.