Part Details for ECMF02-2HSMX6 by STMicroelectronics
Results Overview of ECMF02-2HSMX6 by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECMF02-2HSMX6 Information
ECMF02-2HSMX6 by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ECMF02-2HSMX6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62X4934
|
Newark | Esd Protected Common Mode Filter, Uqfn-6, Emi Filter Type:Common Mode Filter With Esd Protection, No. Of Data Lines:2 Data Lines, Filter Circuit:Common-Mode, Filter Case Style:Μqfn, No. Of Pins:6Pins, Product Range:Ecmf Series Rohs Compliant: Yes |Stmicroelectronics ECMF02-2HSMX6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.3790 / $0.5990 | Buy Now |
|
DISTI #
51AM3574
|
Newark | Esd Protected Common Mode Filter, Uqfn-6 |Stmicroelectronics ECMF02-2HSMX6 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3380 / $0.4100 | Buy Now |
|
DISTI #
497-14544-1-ND
|
DigiKey | CMC 100MA 2LN SMD ESD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2195 / $0.5000 | Buy Now |
|
DISTI #
62X4934
|
Avnet Americas | Common Mode Filter, USB 2.0, ?QFN-6 - Bulk (Alt: 62X4934) COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Partner Stock |
|
$0.4050 / $0.5990 | Buy Now |
|
DISTI #
ECMF02-2HSMX6
|
Avnet Americas | Common Mode Filter, USB 2.0, ?QFN-6 - Tape and Reel (Alt: ECMF02-2HSMX6) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2091 / $0.2223 | Buy Now |
|
DISTI #
511-ECMF02-2HSMX6
|
Mouser Electronics | Common Mode Chokes / Filters ESD protected common mode filter RoHS: Compliant | 0 |
|
$0.2310 / $0.5000 | Order Now |
|
|
STMicroelectronics | Common mode filter with ESD protected for USB3.0 interface COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2900 / $0.4900 | Buy Now |
|
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 100mA DCR 9 Ohm RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2350 | Buy Now |
|
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 100mA DCR 9 Ohm RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2350 | Buy Now |
|
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 100mA DCR 9 Ohm RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2350 | Buy Now |
US Tariff Estimator: ECMF02-2HSMX6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECMF02-2HSMX6
ECMF02-2HSMX6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECMF02-2HSMX6 Part Data Attributes
|
|
ECMF02-2HSMX6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ECMF02-2HSMX6
STMicroelectronics
Data Line Filter, 2 Function(s), 0.1A, 6 Pin(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 13 Weeks | |
| Approvals | Iec; Ul | |
| DC Resistance-Max | 9 Ω | |
| Filter Type | Data Line Filter | |
| Height | 0.55 Mm | |
| JESD-609 Code | e4 | |
| Length | 1.65 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tr | |
| Rated Current | 0.1 A | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Width | 1.4 Mm |
ECMF02-2HSMX6 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ECMF02-2HSMX6 involves keeping the input and output tracks as short as possible, using a solid ground plane, and placing the decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and ensure good heat dissipation. Additionally, consider using a heat sink or a thermal pad to reduce the junction temperature.
-
The ECMF02-2HSMX6 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
-
Yes, the ECMF02-2HSMX6 is suitable for high-frequency applications up to 2 GHz. However, it's essential to follow the recommended PCB layout and component selection guidelines to minimize parasitic inductance and capacitance.
-
To troubleshoot issues with the ECMF02-2HSMX6, start by checking the power supply voltage, input/output signals, and PCB layout. Use an oscilloscope to verify signal integrity and check for any signs of overheating or electrical overstress.