Part Details for ECMF04-4HSM10 by STMicroelectronics
Results Overview of ECMF04-4HSM10 by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECMF04-4HSM10 Information
ECMF04-4HSM10 by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ECMF04-4HSM10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41Y1736
|
Newark | Common Mode Filter, Uqfn-10, Emi Filter Type:Common Mode Filter With Esd Protection, No. Of Data Lines:4 Data Lines, Filter Circuit:Common-Mode, Filter Case Style:Μqfn, No. Of Pins:10Pins, Product Range:-, Svhc:No Svhc (17-Dec-2015), rohs Compliant: Yes |Stmicroelectronics ECMF04-4HSM10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4060 / $0.6470 | Buy Now |
|
DISTI #
497-14242-1-ND
|
DigiKey | CMC 100MA 4LN SMD ESD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2349 / $0.5400 | Buy Now |
|
DISTI #
ECMF04-4HSM10
|
Avnet Americas | Special Function IC, Common Mode Filters with ESD Protection, 100 mA DC, ?QFN-10 - Tape and Reel (Alt: ECMF04-4HSM10) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2299 / $0.2379 | Buy Now |
|
DISTI #
ECMF04-4HSM10
|
Avnet Americas | Special Function IC, Common Mode Filters with ESD Protection, 100 mA DC, ?QFN-10 - Tape and Reel (Alt: ECMF04-4HSM10) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2299 / $0.2379 | Buy Now |
|
DISTI #
511-ECMF04-4HSM10
|
Mouser Electronics | Common Mode Chokes / Filters Common mode filter w/ ESD protection RoHS: Compliant | 0 |
|
$0.2370 / $0.5400 | Order Now |
|
|
STMicroelectronics | Common mode filter with ESD protection in QFN-10L COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3100 / $0.5300 | Buy Now |
|
|
Future Electronics | 4 Line Common Mode Choke Surface Mount 100mA DCR 5 Ohm (Typ) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2550 | Buy Now |
|
DISTI #
ECMF04-4HSM10
|
Avnet Silica | Special Function IC Common Mode Filters with ESD Protection 100 mA DC QFN10 (Alt: ECMF04-4HSM10) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 36000 |
|
Buy Now | |
|
DISTI #
ECMF04-4HSM10
|
Avnet Silica | Special Function IC Common Mode Filters with ESD Protection 100 mA DC QFN10 (Alt: ECMF04-4HSM10) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$1.2500 / $1.9200 | Buy Now |
US Tariff Estimator: ECMF04-4HSM10 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECMF04-4HSM10
ECMF04-4HSM10 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECMF04-4HSM10 Part Data Attributes
|
|
ECMF04-4HSM10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ECMF04-4HSM10
STMicroelectronics
Data Line Filter, 4 Function(s), 0.1A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 13 Weeks | |
| Filter Type | Data Line Filter | |
| Height | 0.55 Mm | |
| JESD-609 Code | e4 | |
| Length | 2.65 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tr | |
| Rated Current | 0.1 A | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Width | 1.4 Mm |
ECMF04-4HSM10 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ECMF04-4HSM10 involves keeping the input and output tracks as short as possible, using a solid ground plane, and minimizing the loop area of the input and output tracks to reduce electromagnetic interference (EMI).
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive interface material, and keeping the device within its recommended operating temperature range.
-
When using the ECMF04-4HSM10, it's crucial to consider EMI filtering to minimize electromagnetic interference. This can be achieved by using a common-mode choke, adding capacitors to the input and output lines, and ensuring proper shielding and grounding of the device.
-
When selecting input and output capacitors for the ECMF04-4HSM10, consider the voltage rating, capacitance value, and equivalent series resistance (ESR) of the capacitors. Choose capacitors with a voltage rating higher than the maximum input voltage, and ensure the capacitance value is sufficient to filter out high-frequency noise.
-
The ECMF04-4HSM10 has a limited surge current capability, which means it may not be suitable for applications with high inrush currents. To mitigate this, consider adding external surge protection devices, such as a transient voltage suppressor (TVS) or a metal-oxide varistor (MOV), to protect the device from voltage surges.