Part Details for ECOS1EA333EA by Panasonic Electronic Components
Overview of ECOS1EA333EA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS1EA333EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S1EA333EA
|
Avnet Americas | Cap Aluminum 33000uF 25V 20% (35 X 50mm) 10mm 0.018 Ohm 5500mA 3000 hr 105°C Bulk - Bulk (Alt: ECO-S1EA333EA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$3.3398 / $3.7815 | Buy Now |
DISTI #
51668095
|
Verical | Cap Aluminum Lytic 33000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.018 Ohm 5500mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 1601 | Americas - 95 |
|
$5.5762 | Buy Now |
DISTI #
ECO-S1EA333EA
|
Avnet Americas | Cap Aluminum 33000uF 25V 20% (35 X 50mm) 10mm 0.018 Ohm 5500mA 3000 hr 105°C Bulk - Bulk (Alt: ECO-S1EA333EA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$3.3398 / $3.7815 | Buy Now |
Part Details for ECOS1EA333EA
ECOS1EA333EA CAD Models
ECOS1EA333EA Part Data Attributes:
|
ECOS1EA333EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1EA333EA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.72489 mA | |
Length | 50 mm | |
Manufacturer Series | TS-HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 5500 mA | |
Series | ECO-SA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1EA333EA
This table gives cross-reference parts and alternative options found for ECOS1EA333EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1EA333EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH250LIN333MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | ECOS1EA333EA vs EKMH250LIN333MA50S |
EGG339M025AT6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECOS1EA333EA vs EGG339M025AT6AA |
ECEC1EA333EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECOS1EA333EA vs ECEC1EA333EA |
381LX333M025A052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | ECOS1EA333EA vs 381LX333M025A052A |
381LX333M025A052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | ECOS1EA333EA vs 381LX333M025A052AD |
LG025M33K0BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ECOS1EA333EA vs LG025M33K0BPF-3550 |