Filter Your Search
1 - 1 of 1 results
|
ECOS2CP102CX
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 160 V | 3 A | 20 % | 216 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 40 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 |