Part Details for ECP60UD02 by XP Power
Results Overview of ECP60UD02 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECP60UD02 Information
ECP60UD02 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECP60UD02
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62T1999
|
Newark | Psu Ac/Dc Open Ite & Med 2 Outputs, |Xp Power ECP60UD02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6100 / $67.9600 | Buy Now |
|
DISTI #
1470-1263-ND
|
DigiKey | AC/DC CONVERTER 5V 15V 60W Container: Box |
0 Box |
|
Buy Now | |
|
DISTI #
70808524
|
RS | POWER SUPPLY AC-DC DUAL OUTPUT MEDICAL & IT 60W +5V@7A +15V@2A 85-264V INPUT Min Qty: 540 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4300 / $64.6000 | RFQ |
ECP60UD02 Part Data Attributes
|
|
ECP60UD02
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP60UD02
XP Power
AC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Additional Feature | 15v Additional Output Available | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ul; Ansi; Iec; En; Ce | |
| Efficiency (Main Output) | 88% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 90 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 101.6 Mm | |
| Load Regulation-Max | 2% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 7 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Current; Output Over Voltage; Short Circuit | |
| Surface Mount | No | |
| Switching Frequency-Max | 130 Khz | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 60 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 0.015 S | |
| Width | 50.8 Mm |