Part Details for ECP60US05 by XP Power
Results Overview of ECP60US05 by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECP60US05 Information
ECP60US05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECP60US05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70808526
|
RS | POWER SUPPLY AC-DC PANEL MOUNT MEDICAL & IT 55W +5V@11A 85-264V INPUT Min Qty: 500 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$43.8100 | RFQ |
ECP60US05 Part Data Attributes
|
|
ECP60US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP60US05
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ul; Ansi; Iec; En; Ce | |
| Efficiency (Main Output) | 88% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 90 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 101.6 Mm | |
| Load Regulation-Max | 2% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 11 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Current; Output Over Voltage; Short Circuit | |
| Surface Mount | No | |
| Switching Frequency-Max | 130 Khz | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 55 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 0.015 S | |
| Width | 50.8 Mm |
ECP60US05 Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the ECP60US05 is 0.1uF to 10uF. Exceeding this range may affect the power supply's stability and performance.
-
While the ECP60US05 has a rated operating temperature range of -20°C to +70°C, it's recommended to derate the output power by 2.5% per °C above 40°C to ensure reliable operation.
-
To ensure EMC, follow proper PCB layout and grounding practices, use a metal enclosure, and consider adding external EMI filters or shielding if necessary. The ECP60US05 meets EN55011 and EN55022 Class B emissions standards.
-
The recommended input fuse rating for the ECP60US05 is 2A slow-blow or 1A fast-acting, depending on the specific application and fault current requirements.
-
Yes, you can parallel up to 5 ECP60US05 units for higher power output, but ensure proper synchronization and current sharing by connecting the outputs in parallel and using a common input voltage.