Part Details for ECS208-1 by L-com Inc
Results Overview of ECS208-1 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS208-1 Information
ECS208-1 by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ECS208-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M9532
|
Newark | Y-Splitter Tkn(8X8)M/ 2 (8X4)F Rohs Compliant: Yes |L-Com ECS208-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$25.5900 | Buy Now |
|
DISTI #
5073-ECS208-1-ND
|
DigiKey | Y-SPLITTER TKN(8X8)M/ 2 (8X4)F Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.2500 | Buy Now |
|
DISTI #
17-ECS208-1
|
Mouser Electronics | Ethernet Cables / Networking Cables Y-SPLITTER TKN(8X8)M/ 2 (8X4)F | 0 |
|
$23.3600 / $32.1900 | Order Now |
|
DISTI #
73603362
|
RS | MODULAR Y-SPLITTERTOKEN RING / TOKEN RING 4 WIRE- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2500 / $25.5800 | RFQ |
|
|
Onlinecomponents.com | Y-SPLITTER TKN(8X8)M/ 2 (8X4)F COO: China RoHS: Compliant | 0 |
|
$22.1800 / $29.1200 | Buy Now |
|
DISTI #
77736230
|
Verical | ECS208-1 Min Qty: 4 Package Multiple: 1 | Americas - 11 |
|
$20.2161 / $25.5900 | Buy Now |
|
DISTI #
ECS208-1
|
L-com US | When traditional splitters do not fit, L-com's exclusive Y-adapter series is perfect. These splitters feature a 10" cable for the male plug and a unique housing for the two jacks allowing this adapter to plug into tight spaces without blocking adjacent ports. The dark gray plastic housing is UL94V-0 rated and features A and B port markings for easy identification. L-com stocks six different wiring schemes with either RJ11/12 or RJ45 connections, or we can quote a custom version with modest minimums. Min Qty: 1 Package Multiple: 1 | 11 |
|
$20.2200 / $25.5900 | Buy Now |
US Tariff Estimator: ECS208-1 by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECS208-1
ECS208-1 Part Data Attributes
|
|
ECS208-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECS208-1
L-com Inc
Rectangular Connector Adapter, 8 Contacts(Side1), 16 Contacts(Side2), Female-Male
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Body/Shell Style | Jack | |
| Connector Type | Rectangular Connector Adapter | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female-Male | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Number of Contacts:Side 1 | 8 | |
| Number of Contacts:Side 2 | 16 | |
| Option | General Purpose | |
| Straight Connection | No |