Part Details for ECSH1DY155R by Panasonic Electronic Components
Overview of ECSH1DY155R by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECSH1DY155R
ECSH1DY155R CAD Models
ECSH1DY155R Part Data Attributes
|
ECSH1DY155R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSH1DY155R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | TEH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | TEH | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for ECSH1DY155R
This table gives cross-reference parts and alternative options found for ECSH1DY155R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSH1DY155R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC3A1.5UF20%20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | EXXELIA Group | ECSH1DY155R vs CTC3A1.5UF20%20V |
TBJA155M020CDSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | ECSH1DY155R vs TBJA155M020CDSZ0H23 |
TBJA155M020CDSC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | ECSH1DY155R vs TBJA155M020CDSC0000 |
TBJA155M020CDLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | ECSH1DY155R vs TBJA155M020CDLC0H23 |
TBJA155M020CBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | ECSH1DY155R vs TBJA155M020CBLD0923 |
TBJA155M020CESZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | ECSH1DY155R vs TBJA155M020CESZ0723 |
TBJA155M020CKSC0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | ECSH1DY155R vs TBJA155M020CKSC0900 |
TBJA155M020CLLD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | ECSH1DY155R vs TBJA155M020CLLD0000 |
TBJA155M020CRLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | ECSH1DY155R vs TBJA155M020CRLD0824 |
TBJA155M020CSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | ECSH1DY155R vs TBJA155M020CSLD0900 |