There are no models available for this part yet.
Overview of ECST0JY475R by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for ECST0JY475R by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1124 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 4.7uf, 6.3V, 20±% | 14447 |
|
$0.1071 / $0.3060 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 4.7uf, 6.3V, 20±% (Also Known As: ECS-T0JY475R) | 14447 |
|
$0.1071 / $0.3060 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 4.7uf, 6.3V, 20±% | 1664 |
|
$0.3200 / $0.8000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 4.7uf, 6.3V, 20±% (Also Known As: ECS-T0JY475R) | 1664 |
|
$0.3200 / $0.8000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 4.7uf, 6.3V, 20±% (Also Known As: ECS-T0JY475R) | 1584 |
|
$0.2388 / $0.5970 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 4.7uf, 6.3V, 20±% | 1584 |
|
$0.2388 / $0.5970 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 4.7uf, 6.3V, 20±% | 1252 |
|
$0.2560 / $0.6400 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 4.7uf, 6.3V, 20±% (Also Known As: ECS-T0JY475R) | 1252 |
|
$0.2560 / $0.6400 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 4.7uf, 6.3V, 20±% (Also Known As: ECS-T0JY475R) | 184 |
|
$0.3060 / $0.5100 | Buy Now |
CAD Models for ECST0JY475R by Panasonic Electronic Components
Part Data Attributes for ECST0JY475R by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.0050
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
6000 mΩ
|
Height
|
1.6 mm
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Manufacturer Series
|
TE
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Series
|
ECST(6.3 VOLT)
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for ECST0JY475R
This table gives cross-reference parts and alternative options found for ECST0JY475R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECST0JY475R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A475M006CN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECST0JY475R vs T493A475M006CN6310WAFL |
T493A475M006CK632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | KEMET Corporation | ECST0JY475R vs T493A475M006CK632A7280 |
T493A475M006CK622B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | KEMET Corporation | ECST0JY475R vs T493A475M006CK622B7280 |
T493A475M006BN6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206 | KEMET Corporation | ECST0JY475R vs T493A475M006BN6320 |
T493A475M006AN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECST0JY475R vs T493A475M006AN6220WAFL |
T493A475M006AC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECST0JY475R vs T493A475M006AC62207640 |
T493A475M006CB652B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | KEMET Corporation | ECST0JY475R vs T493A475M006CB652B7610 |
T493A475M006CB642C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | KEMET Corporation | ECST0JY475R vs T493A475M006CB642C7610 |
07016-007MBB6A | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | KEMET Corporation | ECST0JY475R vs 07016-007MBB6A |
T493A475M006CH621BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | KEMET Corporation | ECST0JY475R vs T493A475M006CH621BWAFL |