Part Details for ECST1VD685R by Panasonic Electronic Components
Overview of ECST1VD685R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECST1VD685R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 795 |
|
RFQ |
Part Details for ECST1VD685R
ECST1VD685R CAD Models
ECST1VD685R Part Data Attributes
|
ECST1VD685R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECST1VD685R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Other Ratings Available Upon Request | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Leakage Current | 0.00238 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for ECST1VD685R
This table gives cross-reference parts and alternative options found for ECST1VD685R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECST1VD685R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D685M035AB6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | ECST1VD685R vs T493D685M035AB6230 |
T493D685M035CH63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECST1VD685R vs T493D685M035CH63307640 |
TBJD685M035CBMCTH00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | ECST1VD685R vs TBJD685M035CBMCTH00 |
T493D685M035AN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECST1VD685R vs T493D685M035AN6410WAFL |
T492D685M035MK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | KEMET Corporation | ECST1VD685R vs T492D685M035MK42517280 |
TBJD685M035CXMDT045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | ECST1VD685R vs TBJD685M035CXMDT045 |
TBJD685M035CDMT0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | ECST1VD685R vs TBJD685M035CDMT0023 |
T493D685M035CB6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECST1VD685R vs T493D685M035CB6111 |
T493D685M035CT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | ECST1VD685R vs T493D685M035CT6120 |
TBJD685M035CWSZT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | ECST1VD685R vs TBJD685M035CWSZT024 |