Part Details for ECUE1H221JCQ by Panasonic Electronic Components
Overview of ECUE1H221JCQ by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ECUE1H221JCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4600 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, NP0 Temp Coef. | 16000 |
|
$0.0376 / $0.1880 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, NP0 Temp Coef. (Also Known As: ECU-E1H221JCQ) | 16000 |
|
$0.0376 / $0.1880 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, NP0 Temp Coef. (Also Known As: ECU-E1H221JCQ) | 6400 |
|
$0.0135 / $0.0675 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, NP0 Temp Coef. | 6400 |
|
$0.0135 / $0.0675 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, NP0 Temp Coef. | 6368 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, NP0 Temp Coef. (Also Known As: ECU-E1H221JCQ) | 6368 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, NP0 Temp Coef. | 3680 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, NP0 Temp Coef. (Also Known As: ECU-E1H221JCQ) | 3680 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, NP0 Temp Coef. (Also Known As: ECU-E1H221JCQ) | 200 |
|
$0.0225 / $0.0360 | Buy Now |
Part Details for ECUE1H221JCQ
ECUE1H221JCQ CAD Models
ECUE1H221JCQ Part Data Attributes
|
ECUE1H221JCQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECUE1H221JCQ
Panasonic Electronic Components
CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for ECUE1H221JCQ
This table gives cross-reference parts and alternative options found for ECUE1H221JCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECUE1H221JCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG221J500AM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Skywell Technology Inc | ECUE1H221JCQ vs 0402CG221J500AM |
0402CG221J500BB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Skywell Technology Inc | ECUE1H221JCQ vs 0402CG221J500BB |
0402CG221J500AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Skywell Technology Inc | ECUE1H221JCQ vs 0402CG221J500AL |
SCM05C221JBNI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Surge Components Inc | ECUE1H221JCQ vs SCM05C221JBNI |
C0402N221J050B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Holy Stone Enterprise Co Ltd | ECUE1H221JCQ vs C0402N221J050B |
C1005NPO221JGWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Darfon Corporation | ECUE1H221JCQ vs C1005NPO221JGWS |
0402CG221J500BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Skywell Technology Inc | ECUE1H221JCQ vs 0402CG221J500BA |
C1005NPO221JGBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Darfon Corporation | ECUE1H221JCQ vs C1005NPO221JGBS |
CS0402JRNPO9BB221 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | ECUE1H221JCQ vs CS0402JRNPO9BB221 |
C1005NPO221JGCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Darfon Corporation | ECUE1H221JCQ vs C1005NPO221JGCS |