Part Details for ECWF2W105X11 by Panasonic Electronic Components
Overview of ECWF2W105X11 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECWF2W105X11
ECWF2W105X11 CAD Models
ECWF2W105X11 Part Data Attributes
|
ECWF2W105X11
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF2W105X11
Panasonic Electronic Components
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for ECWF2W105X11
This table gives cross-reference parts and alternative options found for ECWF2W105X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWF2W105X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MPS105K | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECWF2W105X11 vs 450MPS105K |
ECWF2W105X13 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECWF2W105X11 vs ECWF2W105X13 |
PCMP372JR6105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | ECWF2W105X11 vs PCMP372JR6105 |
PCMP372FL6105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | ECWF2W105X11 vs PCMP372FL6105 |
450MPB105K77 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECWF2W105X11 vs 450MPB105K77 |
PCMP472JL2105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | World Products Inc | ECWF2W105X11 vs PCMP472JL2105 |
PCMP372FR4105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | ECWF2W105X11 vs PCMP372FR4105 |
PCMP372FL4105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | World Products Inc | ECWF2W105X11 vs PCMP372FL4105 |
ECWF2W105X12 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECWF2W105X11 vs ECWF2W105X12 |
450MPH105K77 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECWF2W105X11 vs 450MPH105K77 |